Conn RJ-45 F 8 POS 2mm Solder ST Thru-Hole 10 Terminal 1 Port Cat 5e
Checking distributor stock and pricing after the page loads.
W+P Products W652-2-7 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.