Wago 2001-410 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Mount | DIN Rail |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| RoHS | Compliant |
Download the complete datasheet for Wago 2001-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.