
Terminal Block Accessory, Plate Item, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Wago 2002-1292 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2002 |
| RoHS | Compliant |
No datasheet is available for this part.
