Sign in to ask questions about the Wago 2002-1691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 2002-1691 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2002 |
| RoHS | Compliant |
Download the complete datasheet for Wago 2002-1691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
