
The Wago 2002-1811 is a 4-contact terminal block with a grey color and a UL94 V-0 flammability rating. It has a width of 6.2mm and accepts 22AWG wire or cable. The terminal block is RoHS compliant and not Reach SVHC compliant. It is part of the TOPJOB series and is categorized under general terminal blocks.
Wago 2002-1811 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| Width | 6.2mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.