Wago 2002-405 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 2002-405 to view detailed technical specifications.
No datasheet is available for this part.