Conn Terminal Block F 3 POS 6mm Solder RA Thru-Hole 17.5A Box
Checking distributor stock and pricing after the page loads.
Wago 2061-1603/998-404 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 630V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.