Sign in to ask questions about the Wago 209-507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 209-507 technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 209 |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Wago 209-507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
