
This Wago connector features a brass contact with nickel plating, rated for 20A at 42V DC. The orange PVC insulation provides reliable electrical isolation. The connector has a 4mm pin diameter and a 40mm length, with a clamp termination. It is compliant with RoHS regulations.
Sign in to ask questions about the Wago 215-211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 215-211 technical specifications.
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 40mm |
| Number of Contacts | 1 |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | CLAMP |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Wago 215-211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
