
The Wago 215-911 is a single male connector with a brass contact and nickel plating, rated for 20A at 42V DC. It features a green and yellow color scheme and is made from PVC insulation material. The connector has a length of 40mm and a pin diameter of 4mm, with a termination type of clamp. The Wago 215-911 is RoHS compliant but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 215-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 40mm |
| Number of Contacts | 1 |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | CLAMP |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Wago 215-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.