
This transparent 5-conductor splicing connector uses lever actuation and CAGE CLAMP® connection technology for copper conductors. It is rated for 450 V and 32 A per EN 60664, with UL 486C ratings up to 600 V and 20 A. The connector accepts solid and stranded conductors from 0.2 mm² to 4 mm² and fine-stranded conductors from 0.14 mm² to 4 mm², with an 11 mm strip length. It measures 30 mm wide, 8.4 mm high, and 18.6 mm deep, uses a polycarbonate housing with UL94 V2 flammability, and is specified for ambient temperatures up to 85 °C with T85 marking.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 221-415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated voltage | 450V |
| Rated impulse withstand voltage | 4kV |
| Rated current | 32A |
| UL rated voltage | 600V |
| UL rated current | 20A |
| Clamping units | 5 |
| Connection technology | CAGE CLAMP® |
| Actuation type | Lever |
| Conductor material | Copper |
| Nominal cross-section | 4 / 12mm² / AWG |
| Solid conductor range | 0.2 to 4 / 24 to 12mm² / AWG |
| Fine-stranded conductor range | 0.14 to 4 / 24 to 12mm² / AWG |
| Strip length | 11mm |
| Wiring direction | Side-entry wiring |
| Width | 30mm |
| Height | 8.4mm |
| Depth | 18.6mm |
| Housing material | Polycarbonate (PC) |
| Flammability rating | UL94 V2 |
| Color | Transparent |
| Actuator color | Orange |
| Weight | 4g |
| Ambient operating temperature | +85°C |
| Continuous operating temperature | 105°C |
| Temperature marking | T85 |
| Packaging type | Box |
| GTIN | 4055143234658 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wago 221-415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.