The WAGO 221-613/K194-4045 is a compact splicing connector for all conductor types with a nominal cross-section of up to 6 mm² (10 AWG). It features tool-free operation via integrated levers and a transparent housing for visual inspection of proper conductor insertion. This specific part number variation typically refers to a specialized retail or bulk packaging format (Contractor Pack) while maintaining the core specifications of the 221-613 base component.
Checking distributor stock and pricing after the page loads.
| Number of connection points | 3 |
| Total number of potentials | 1 |
| Rated voltage (EN 60664) | 450V |
| Rated current | 41A |
| Conductor range (solid/stranded) | 0.5 to 6mm² |
| Conductor range (AWG) | 20 to 10AWG |
| Continuous operating temperature | 105°C |
| Width | 22.9mm |
| Height | 10.1mm |
| Depth | 21.1mm |
| RoHS | Compliant |
| Ul | Listed 486C |
| Vde | EN 60664 |