This is a terminal block with 8 contacts, a right-angle body orientation, and a spring clamp termination method. It has a terminal pitch of 5.08mm and a maximum operating temperature range of -60 to 100 degrees Celsius. The block is designed for cable mounting and has a maximum current rating of 16A and a maximum voltage rating of 300V.
Wago 2231-308/026-000 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Body Orientation | Right Angle |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 2231-308/026-000 to view detailed technical specifications.
No datasheet is available for this part.