Conn PC Terminal Block F 21 POS 5.08mm Spring Clamp ST Cable Mount 15A Box
Wago 232-421/026-000 technical specifications.
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 232-421/026-000 to view detailed technical specifications.
No datasheet is available for this part.