
12-position, 12-circuit terminal block with 2.54mm pitch, straight orientation, and solder termination. Features a 4A maximum current rating and 160V voltage rating. Constructed with copper and tin contacts plated with zinc, housed in orange UL94 V-0 rated plastic. Designed for through-hole mounting, accommodating 28AWG wire.
Wago 233-512 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Contact Plating | Zinc |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 19.5mm |
| Housing Color | Orange |
| Lead Pitch | 2.54mm |
| Length | 13.9mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Solder |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| Width | 32.78mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 233-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
