
Strip terminal block featuring a 4-pole, 1-row configuration with Cage Clamp termination. Offers a 24A current rating and 320V voltage rating, suitable for wire gauges from 28AWG to 12AWG. Constructed with copper contacts plated in tin and lead, operating up to 105°C. Through-hole mount design with 5mm row spacing.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0404 |
| Color | Grey |
| Contact Material | Copper, Tin, Lead |
| Contact Plating | Tin, Lead |
| Current Rating | 24A |
| Height | 17mm |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | 236 |
| Termination | Cage Clamp |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 380V |
| Weight | 3.57g |
| Width | 22.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
