Sign in to ask questions about the Wago 249-116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 249-116 technical specifications.
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Termination | Spring Clamp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 249-116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
