
The Wago 256-400 is a blue connector with a height of 13mm, width of 15mm, and length of 1mm. It is part of the SAK series and meets the RoHS compliance standard. The connector has a flammability rating of UL94 V-0 and is lead free.
Sign in to ask questions about the Wago 256-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 256-400 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 256-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.