End plate snap-fit type 1 mm thick
Wago 257-100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Mount | Din-Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 257 |
| Width | 14.2mm |
| RoHS | Compliant |
No datasheet is available for this part.