
Terminal Block Accessory, End Plate, ROHS COMPLIANT
Wago 261-361 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.