Conn PC Terminal Block F 16 POS 3.81mm Spring Clamp ST Panel Mount 10A Box
Checking distributor stock and pricing after the page loads.
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 100°C |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |