Conn Terminal Block 2 POS T DIN Rail Box
Wago 279-101 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Mounting | T DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 279-101 to view detailed technical specifications.
No datasheet is available for this part.