Conn Diode Terminal Block 3 POS Spring Clamp DIN Rail 0.5A Box
Wago 279-673/281-411 technical specifications.
| Type | Diode Terminal Block |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Termination Method | Spring Clamp |
| Mounting | DIN Rail |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.