
Separator plate SEP.F.2 COND.FR.ENTRY THR.T.BL.GREY Grey WAGO 100 pc(s)
Wago 280-310 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 26.4mm |
| RoHS Compliant | Yes |
| Weight | 1.95g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-310 to view detailed technical specifications.
No datasheet is available for this part.