Sign in to ask questions about the Wago 280-317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 280-317 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Weight | 3.4g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.