Sign in to ask questions about the Wago 280-323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 280-323 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 63.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 3.88g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.