End And Intermediate Plate 2.5 Mm / 0.098 In Thick
Wago 280-324 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 280 |
| Weight | 3.4g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-324 to view detailed technical specifications.
No datasheet is available for this part.