Wago 280-409 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.69g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
