Wago 280-422 technical specifications.
| Package/Case | 200 |
| Color | Green, Yellow |
| Mount | Horizontal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 280 |
| Weight | 1.33g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-422 to view detailed technical specifications.
No datasheet is available for this part.