Conn Sensor/Actuator Terminal Block 5 POS Spring Clamp DIN Rail 20A Box
Wago 280-583 technical specifications.
| Type | Sensor/Actuator Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Spring Clamp |
| Mounting | DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.