Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 280-901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Steel |
| Current Rating | 24A |
| Height | 28mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Cage Clamp |
| Voltage Rating | 800V |
| Width | 5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 280-901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
