
The Wago 281-409 is a 2-position, 2-contact male connector with a 100-pin package and grey color. It has a width of 12mm and is compliant with RoHS regulations. The connector is not SVHC compliant. Its weight is 2.163g.
Wago 281-409 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.163g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 281-409 to view detailed technical specifications.
No datasheet is available for this part.
