
Modular terminal block featuring a 10A current rating and 800V voltage rating. Designed for 4mm² wire/cable gauge, it offers a single circuit and a single row configuration. This general-purpose terminal block has a width of 8mm and is RoHS compliant.
Wago 281-611 technical specifications.
| Package/Case | 0611 |
| Current Rating | 10A |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 800V |
| Width | 8mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 281-611 to view detailed technical specifications.
No datasheet is available for this part.