Conn Terminal Block 2 POS T DIN Rail 41A Box
Checking distributor stock and pricing after the page loads.
| Current Rating | 41A |
| Height | 32.5mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 282 |
| Termination | Cage Clamp |
| Voltage Rating | 800V |
| Width | 8mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |