This DIN rail mount component is manufactured by Wago and features a grey color with a height of 35mm. It is lead free and compliant with RoHS regulations. The component has a width of 2.5mm and weighs 5.38g. It is not Reach SVHC compliant.
Sign in to ask questions about the Wago 284-308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 284-308 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 35mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 5.38g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 284-308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.