
The Wago 288-001 is a grey plastic module connector with a height of 26.5mm and a width of 45.5mm. It is lead free and made of plastic. The module is not Reach SVHC compliant.
Wago 288-001 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | 288 |
| Weight | 7.9g |
| Width | 45.5mm |
| RoHS | Compliant |
No datasheet is available for this part.