Wago 288-002 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | 288 |
| Weight | 1.48g |
| Width | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 288-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.