Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 289-549 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 2A |
| Height | 34mm |
| Series | CAGE CLAMP® Serie 236 |
| Voltage Rating | 125V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 289-549 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.