Conn Power 2Power POS Spring Clamp ST Cable Mount 1 Port Lamination
Wago 294-4052 technical specifications.
| Type | Power |
| Number of Contacts | 2Power |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Current Rating | 24A |
| Max Voltage Rating | 500V |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.