The Wago 294-4053 is a 3-contact power connector with a spring clamp termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature of 120°C. The connector has a maximum voltage rating of 500V and a maximum current rating of 24A.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Number of Contacts | 3Power |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Current Rating | 24A |
| Max Voltage Rating | 500V |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |