Conn Outlets SKT 6 POS Solder ST 6 Terminal 2 Port
Wago 51195982 technical specifications.
| Type | Outlet |
| Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
Download the complete datasheet for Wago 51195982 to view detailed technical specifications.
No datasheet is available for this part.