
The 713-1107/107-9037 terminal block from Wago is a 2-row terminal block with a height of 18.8mm and a maximum operating temperature of 100°C. It features a copper alloy contact material and a flammability rating of UL94 V-0. The terminal block is RoHS compliant and has a width of 34.6mm. It is designed for use in a variety of applications and is part of the 713 series.
Wago 713-1107/107-9037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 34.6mm |
| RoHS | Compliant |
No datasheet is available for this part.