
This 2-row terminal block features black color and copper alloy contacts. It has a flammability rating of UL94 V-0 and operates within a temperature range of -60°C to 100°C. The terminal block measures 18.8mm in height, 16mm in length, and 36.5mm in width.
Wago 713-1110/000-9037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 36.5mm |
| RoHS | Compliant |
No datasheet is available for this part.