
The Wago 713-1114 is a 2-row terminal block with a black color and copper alloy contacts. It has a flammability rating of UL94 V-0 and is RoHS compliant. The terminal block measures 18.8mm in height, 16mm in length, and 50.5mm in width. It operates within a temperature range of -60°C to 100°C.
Wago 713-1114 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 50.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
