
This 2-row terminal block features copper alloy contacts and a UL94 V-0 flammability rating. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The terminal block is constructed with a black color and measures 18.8mm in height, 16mm in length, and 50.5mm in width. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Wago 713-1114/000-9037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 50.5mm |
| RoHS | Compliant |
No datasheet is available for this part.