
Socket enclosure - cable 713 Total number of pins 32 WAGO 713-1116/107-9037/035-000 Contact spacing: 3.50 mm 20 pc(s)
Wago 713-1116/107-9037/035-000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 54.2mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 713 |
| Width | 66.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 713-1116/107-9037/035-000 to view detailed technical specifications.
No datasheet is available for this part.
