This is a grey terminal block with a copper alloy contact material and a flammability rating of UL94 V-0. It has a height of 26.45mm, a length of 14.3mm, and a width of 74.8mm. The terminal block is designed for cable mount applications and features a single row of contacts.
Wago 721-112/031-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 26.45mm |
| Length | 14.3mm |
| Mount | Flanges |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 721 |
| Width | 74.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-112/031-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.