
This shrouded header features 4 positions and 4 contacts, with a 5mm pitch and a grey color. It is made from copper with a tin plating and is lead-free. The header is designed for through-hole mounting and is rated for operation between -60°C and 100°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Wago 721-134/001-000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 2060 |
| Termination | Solder |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-134/001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.