Conn Wire to Board HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Box
Wago 721-165/001-040 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Insulation Material | Polyamide |
| Length | 11.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2060 |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-165/001-040 to view detailed technical specifications.
No datasheet is available for this part.