
The Wago 2060 series 1-row shrouded header features grey contacts with a copper material and tin plating. It has a UL94 V-0 flammability rating and is compliant with RoHS regulations. The header measures 17mm in height, 11.4mm in length, and 38.2mm in width. It is designed for use in temperatures ranging from -60°C to 100°C.
Wago 721-167/001-000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Insulation Material | Polyamide |
| Length | 11.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2060 |
| Width | 38.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-167/001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.